
BUD Industries PPB-11860-BK technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 1.647inch |
| Length | 3.086inch |
| Material | Plastic, ABS |
| Mount | External |
| Package Quantity | 1 |
| Series | PPB |
| Weight | 0.25lb |
| Width | 2.085inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PPB-11860-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
