
BUD Industries PPB-11860-WT technical specifications.
| Color | White |
| Flammability Rating | UL94 V-0 |
| Material | Plastic, ABS |
| Mount | Box |
| Packaging | Bulk |
| Series | PPB |
| Weight | 0.25lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PPB-11860-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
