
BUD Industries PPB-11861-WT technical specifications.
| Color | White |
| Flammability Rating | UL94 V-0 |
| Height | 1.648inch |
| Length | 4.116inch |
| Material | Plastic, ABS |
| Mount | External |
| Package Quantity | 1 |
| Series | PPB |
| Weight | 0.3lb |
| Width | 2.242inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PPB-11861-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
