BUD Industries PRM-14462 technical specifications.
| Body Material | ABS |
| Package/Case | Aluminum |
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 3.416inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 8inch |
| Material | Plastic, ABS |
| Mount | Rack |
| Weight | 2.5lb |
| Width | 18.94inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PRM-14462 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
