
BUD Industries PRM-14464 technical specifications.
| Body Material | ABS |
| Package/Case | Molded |
| Color | Black |
| Flammability Rating | UL94 HB |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | ABS, Plastic |
| Mount | Rack |
| Weight | 3lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PRM-14464 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
