
BUD Industries PS-11276 technical specifications.
| Body Color | Grey |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Material | Polystyrene, Plastic, ABS |
| Mount | Box |
| Reach SVHC Compliant | Unknown |
| Series | Plastibox Style C |
| Weight | 0.313lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PS-11276 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
