BUD Industries PS-11279 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Material | Polystyrene, Plastic, ABS |
| Mount | External |
| Series | Plastibox Style D |
| Weight | 0.313lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PS-11279 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.