BUD Industries PS-11502-B technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | ABS, Plastic |
| Mount | External |
| Series | Plastibox Style E |
| Weight | 0.488lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PS-11502-B to view detailed technical specifications.
No datasheet is available for this part.
