
BUD Industries PS-11521-B technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 2.25inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 3.63inch |
| Material | Plastic, ABS |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Plastibox Style F |
| Weight | 0.125lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PS-11521-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
