
BUD Industries PS-11543-G technical specifications.
| Body Material | Plastic, ABS |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 1.523inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 5.625inch |
| Material | Plastic, ABS |
| Mount | Desktop |
| Package Quantity | 1 |
| Series | Plastibox Style F |
| Thickness | 0.1inch |
| Weight | 0.25lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PS-11543-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
