BUD Industries PS-11553-B technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | ABS, Plastic |
| Mount | Desktop |
| Reach SVHC Compliant | No |
| Series | Plastibox Style F |
| Weight | 0.406lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PS-11553-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
