
BUD Industries PS-11591 technical specifications.
| Color | Red, Clear |
| Material | Plastic, ABS |
| Mount | Desktop |
| Series | PI Sandwich |
| Weight | 0.25lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PS-11591 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
