
BUD Industries PS-1255-MG technical specifications.
| Color | Grey |
| Height | 267mm |
| Housing Color | Grey |
| Length | 483mm |
| Mount | Panel |
| Series | PS |
| Weight | 3.18kg |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PS-1255-MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
