BUD Industries PSP-11572-G technical specifications.
| Color | Grey |
| Depth | 7.491inch |
| Flammability Rating | UL94 HB |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Material | ABS, Plastic |
| Mount | External |
| Series | Plastibox Style G |
| Weight | 0.45lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PSP-11572-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
