
BUD Industries PSS-11350-G technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Material | ABS, Plastic |
| Mount | Box |
| Packaging | Bulk |
| Series | Plastibox Style B |
| Weight | 0.406lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PSS-11350-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
