
BUD Industries PT-11308-G technical specifications.
| Body Material | Plastic, ABS |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Material | Plastic, ABS |
| Mount | Desktop |
| Packaging | Bulk |
| Series | Plastibox Style A |
| Weight | 0.156lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PT-11308-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
