
BUD Industries PT-11630-MB technical specifications.
| Color | Black |
| Flammability Rating | UL94 5VA |
| Height | 1.14inch |
| Housing Color | Black |
| Length | 4inch |
| Material | Plastic, ABS |
| Mount | External |
| Package Quantity | 1 |
| Series | Plastibox Style H |
| Thickness | 0.1inch |
| Weight | 0.188lb |
| Width | 2.062inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PT-11630-MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
