
BUD Industries PT-11653 technical specifications.
| Approvals | UL |
| Body Material | ABS, Thermoplastic |
| Color | Black |
| Flammability Rating | UL94 5VA |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | ABS, Plastic |
| Mount | Desktop |
| Series | Plastibox Style H |
| Weight | 0.231lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PT-11653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
