
BUD Industries PT-11657 technical specifications.
| Body Color | Black |
| Color | Black |
| Depth | 1.37mm |
| Flammability Rating | UL94 5VA |
| Height | 1.372inch |
| Housing Color | Black |
| Length | 5.625inch |
| Material | Plastic, ABS |
| Mount | Desktop |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | Plastibox Style H |
| Thickness | 0.1inch |
| Weight | 0.263lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PT-11657 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
