
BUD Industries PT-11754-DW technical specifications.
| Body Color | Black |
| Color | Black |
| Flammability Rating | UL94 5VA |
| Height | 1.375inch |
| Housing Color | Black |
| Length | 5.505inch |
| Material | Plastic, ABS |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | Plastibox Style I |
| Thickness | 0.105inch |
| Weight | 0.263lb |
| Width | 4.005inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PT-11754-DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
