
BUD Industries PT-11800 technical specifications.
| Color | Black, Grey |
| Flammability Rating | UL94 5VA |
| Material | Plastic, ABS |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | Plastibox Style J |
| Weight | 1.4lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PT-11800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
