
BUD Industries PT-11850-PXX technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Material | Plastic, ABS |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Plastibox Style M |
| Weight | 0.25lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PT-11850-PXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
