
BUD Industries PT-11852-PMB technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 1inch |
| Length | 4.109inch |
| Material | Plastic, ABS |
| Mount | Desktop |
| Package Quantity | 1 |
| Series | Plastibox Style M |
| Weight | 0.3lb |
| Width | 2.233inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PT-11852-PMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
