
BUD Industries PTH-11811-B technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 2.717inch |
| Length | 3.583inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Series | Plastibox Style K |
| Thickness | 0.098inch |
| Weight | 0.25lb |
| Width | 4.803inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PTH-11811-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
