
BUD Industries RC-7762-PR technical specifications.
| Package/Case | 125 |
| Color | Black |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Rack |
| Package Quantity | 2 |
| Reach SVHC Compliant | No |
| Weight | 7lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries RC-7762-PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
