BUD Industries RL-7766 technical specifications.
| Body Material | Rubber, Steel |
| Color | White, Grey |
| Height | 4inch |
| Lead Free | Lead Free |
| Mount | Rack |
| Reach SVHC Compliant | Unknown |
| Weight | 3.2oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries RL-7766 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
