BUD Industries RL-7767 technical specifications.
| Body Material | Steel, Nylon |
| Color | White |
| Height | 3.75inch |
| Lead Free | Lead Free |
| Mount | Rack |
| Weight | 3.2oz |
| Width | 1.62inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries RL-7767 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
