
BUD Industries RL-7771 technical specifications.
| Body Material | Steel |
| Color | Grey |
| Finish | Chromate |
| Height | 2.75inch |
| Lead Free | Lead Free |
| Mount | Rack |
| Weight | 1.6oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries RL-7771 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
