
BUD Industries RR-1248-MG technical specifications.
| Body Material | Steel |
| Color | Grey |
| Depth | 12inch |
| Height | 24inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 12inch |
| Material | Steel, Metal |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | RR |
| Size | 19inch |
| Weight | 14.25lb |
| Width | 20.37inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries RR-1248-MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
