
BUD Industries RR-1364-MG technical specifications.
| Color | Grey |
| Height | 1.92m |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Material | Steel, Metal |
| Mount | Rack |
| Series | RR |
| Weight | 47lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries RR-1364-MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.