
BUD Industries RR-1366-MG technical specifications.
| Color | Grey |
| Height | 2.06m |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Material | Steel, Metal |
| Mount | Rack |
| Series | RR |
| Weight | 49lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries RR-1366-MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
