
BUD Industries SA-1279-BT technical specifications.
| Body Material | Steel |
| Color | Black |
| Depth | 20inch |
| Lead Free | Lead Free |
| Material | Steel, Metal |
| Mount | Rack |
| Primary Type | FIXED |
| Reach SVHC Compliant | Unknown |
| Size | 19inch |
| Weight | 9.3lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries SA-1279-BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
