
BUD Industries SA-1719-GT technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Material | Steel, Metal |
| Mount | Rack |
| Reach SVHC Compliant | Unknown |
| Weight | 13lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries SA-1719-GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
