
BUD Industries SA-1753-MG technical specifications.
| Body Material | Steel |
| Color | Grey |
| Depth | 20inch |
| Lead Free | Lead Free |
| Material | Steel, Metal |
| Mount | Rack |
| Primary Type | FIXED |
| Reach SVHC Compliant | Unknown |
| Size | 19inch |
| Weight | 11lb |
| RoHS | Not Compliant |
Download the complete datasheet for BUD Industries SA-1753-MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
