
BUD Industries SA-1765-BT technical specifications.
| Body Material | Steel |
| Package/Case | 200 |
| Color | Black |
| Depth | 19inch |
| Height | 5.22inch |
| Lead Free | Lead Free |
| Length | 17.625inch |
| Material | Steel, Metal |
| Mount | External |
| Primary Type | FIXED |
| Reach SVHC Compliant | No |
| Size | 19inch |
| Weight | 7lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries SA-1765-BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
