
BUD Industries SB-2142 technical specifications.
| Body Material | Steel |
| Package/Case | Metal |
| Color | Grey |
| Height | 9.5inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 11inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Shadow |
| Weight | 15lb |
| Width | 17inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries SB-2142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
