
BUD Industries SC-12101 technical specifications.
| Body Color | Black |
| Package/Case | Aluminum |
| Color | Black, White |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | External |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Weight | 3.5lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries SC-12101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
