
BUD Industries SF-2184 technical specifications.
| Body Color | Black |
| Body Material | Steel |
| Package/Case | 062 |
| Color | Black |
| Depth | 18inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 540mm |
| Material | Steel, Metal |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Size | 19inch |
| Weight | 33lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries SF-2184 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
