
PANEL SURFACE SHIELD ALUM .12
BUD Industries SFA-1832 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural |
| Housing Color | Natural |
| Material | Aluminium, Metal |
| Mount | Panel |
| Series | SFA |
| Size | 3.5inch |
| Thickness | 3.05mm |
| Weight | 0.75lb |
| RoHS | Not Compliant |
Download the complete datasheet for BUD Industries SFA-1832 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
