
The SFA-1837 is an aluminum panel mount enclosure from BUD Industries. It features a natural finish and measures 12.25 inches in size, weighing 2.5 pounds. The enclosure is made of aluminum and has a metal housing color. It is designed for panel mounting and is part of the SFA series.
BUD Industries SFA-1837 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural |
| Housing Color | Natural |
| Material | Aluminium, Metal |
| Mount | Panel |
| Series | SFA |
| Size | 12.25inch |
| Weight | 2.5lb |
| RoHS | Not Compliant |
Download the complete datasheet for BUD Industries SFA-1837 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
