
Made from aluminum, this 14inch enclosure features a natural finish and weighs 3.3lb. It has a panel mount design and is part of the SFA series. The enclosure is constructed from aluminum and has a natural color. It is suitable for general use.
BUD Industries SFA-1838 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural |
| Housing Color | Natural |
| Material | Aluminium, Metal |
| Mount | Panel |
| Series | SFA |
| Size | 14inch |
| Weight | 3.3lb |
| RoHS | Not Compliant |
Download the complete datasheet for BUD Industries SFA-1838 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
