
Cabinet Rack Front Panel Body Material:A - More Details
BUD Industries SFA-1839 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural |
| Housing Color | Natural |
| Material | Aluminium, Metal |
| Mount | Panel |
| Series | SFA |
| Size | 15.75inch |
| Weight | 3.7lb |
| RoHS | Not Compliant |
Download the complete datasheet for BUD Industries SFA-1839 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
