
BUD Industries SH-2385 technical specifications.
| Body Material | Steel |
| Package/Case | 200 |
| Color | Black |
| Depth | 21.25inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Steel, Metal |
| Mount | Rack |
| Primary Type | FIXED |
| Reach SVHC Compliant | No |
| Size | 19inch |
| Weight | 8.3lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries SH-2385 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
