
BUD Industries SH-2388 technical specifications.
| Color | Black |
| Depth | 17.75inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Steel, Metal |
| Mount | Rack |
| Reach SVHC Compliant | No |
| Size | 19inch |
| Weight | 11lb |
| Width | 17inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries SH-2388 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
