
BUD Industries SH-2389 technical specifications.
| Color | Black |
| Depth | 21.25inch |
| Height | 3.5inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 21.25inch |
| Material | Steel, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Size | 19inch |
| Weight | 13lb |
| Width | 17.875inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries SH-2389 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
