
BUD Industries SH-8096 technical specifications.
| Body Material | Steel |
| Color | Black |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Steel, Metal |
| Mount | External |
| Primary Type | FIXED |
| Reach SVHC Compliant | Unknown |
| Size | 19inch |
| Weight | 19lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries SH-8096 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
