
BUD Industries SN-3705 technical specifications.
| Approvals | UL, NEMA |
| Package/Case | Metal |
| Color | Grey |
| Depth | 6inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 12inch |
| Material | Steel, Metal |
| Mount | Wall |
| Packaging | Box |
| Ratings | IP65 |
| Series | SN |
| Weight | 19lb |
| Width | 12inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries SN-3705 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
