
BUD Industries SN-3708 technical specifications.
| Approvals | UL, NEMA |
| Body Material | Steel |
| Package/Case | Metal |
| Color | Grey |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Material | Steel, Metal |
| Packaging | Box |
| Ratings | IP65 |
| Series | SN |
| Weight | 24lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries SN-3708 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
