
BUD Industries SNB-3730 technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Depth | 5.33inch |
| Height | 9.84inch |
| Lead Free | Lead Free |
| Material | Steel, Metal |
| Mount | Wall |
| Packaging | Box |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | Unknown |
| Series | SNB |
| Weight | 7lb |
| Width | 7.87inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries SNB-3730 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
