
BUD Industries SNB-3734-SS technical specifications.
| Color | Natural, Grey |
| Height | 7.87inch |
| Lead Free | Lead Free |
| Length | 11.81inch |
| Material | Stainless Steel, Metal, Steel |
| Mount | External |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | SNB |
| Weight | 12lb |
| Width | 11.81inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries SNB-3734-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
